MS3459LS18-8SW

Heilind Number:AMP5-2176405-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS18-8SW
ECAD Model:
3D Model

Description:

3550 4M7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS18-8SW
Power Rating:5 W
Termination Type:Solder
Resistance:4.7 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-2176405-2

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a robust 5 W power rating and a durable surface mount design. With a resistance of 4.7 MΩ and a rated voltage of 300 V, it ensures reliable operation in demanding applications. The thick film element construction guarantees efficiency and precision, while the 5% tolerance level ensures accurate performance. Featuring solder termination and RoHS compliance, this resistor is not only easy to install but also environmentally friendly. Perfect for a wide range of industrial and electronic applications, it is a must-have component for any engineer or hobbyist.