| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-9PX |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176405-6 |
MS3459LS18-9PX
| Heilind Number: | AMP5-2176405-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-9PX |
| ECAD Model: |
Specifications
Detailed Description
Easily power your circuits with this 5W Surface Mount Power Resistor. Designed for high-performance applications, this resistor boasts a 300V rated voltage and a 10 MΩ resistance, ensuring reliable operation. With a tolerance of 5% and a termination type suited for soldering, it offers precision and durability. RoHS compliant and featuring a thick film element, it meets stringent environmental standards while delivering excellent performance. Ideal for a wide range of electronic devices, this resistor is a must-have for any professional or hobbyist.

