| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176412-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 910 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 1 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-2176412-5 |
5-2176412-5
| Heilind Number: | AMP5-2176412-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176412-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor, offering a power rating of 5 W and a rated voltage of 500 V. With a resistance of 910 Ω and a tolerance of 5%, this component ensures precise and reliable operation. Its axial leaded mount type and tinned copper leads make for easy installation, while the metal oxide film element guarantees durability. Measuring 17.5 x 6.5 mm, it's compact yet powerful, ideal for a wide range of applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your electronics with this essential passive component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


