5-2176412-8

Heilind Number:AMP5-2176412-8
Manufacturer:TE Connectivity
Manufacturer Number:5-2176412-8
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 1K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176412-8
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176412-8

Detailed Description

Enhance your circuitry with this high-performance Axial Leaded resistor, boasting a power rating of 5 W and a resistance of 1.2 KΩ. With tinned copper leads for efficient connectivity, it ensures reliable operation at a rated voltage of 500 V. The compact dimensions of 17.5 x 6.5 mm make it suitable for various applications, while its Metal Oxide Film element and ±350 ppm/°C temperature coefficient guarantee precision and stability. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential Through Hole Resistor for optimal performance.