5-2176414-3

Heilind Number:AMP5-2176414-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176414-3
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 3K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176414-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176414-3

Detailed Description

Enhance your electronic circuitry with this high-performance Axial Leaded resistor. With a power rating of 7W and a resistance of 3 KΩ, this component ensures optimal operation even in demanding conditions. Its metal oxide film element, boasting a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and reliability. Measuring 32 x 8.5mm, and with tinned copper leads for secure termination, this resistor is designed for easy installation. Operating flawlessly in temperatures ranging from -55 to 155°C and with a rated voltage of 750V, it's suitable for a wide variety of applications. Trust in its quality, as it complies with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your through-hole resistor collection with this essential component for superior performance and longevity.