| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176414-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-2176414-4 |
5-2176414-4
| Heilind Number: | AMP5-2176414-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176414-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with this high-performance Axial Leaded resistor. Boasting a power rating of 7 W and a resistance of 3.3 KΩ, it ensures reliable operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 750 V and a tolerance of 5%, this resistor is ideal for precision applications. Its Metal Oxide Film element, combined with tinned copper leads, guarantees durability and stability. Whether for industrial or commercial use, this RoHS-compliant resistor is a trusted component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


