5-2176414-7

Heilind Number:AMP5-2176414-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2176414-7
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 4K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176414-7
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176414-7

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. Designed for durability and efficiency, it boasts a power rating of 7W and a resistance of 4.3KΩ, ensuring reliable operation in a wide range of applications. With tinned copper leads for secure connectivity and a temperature coefficient of ±350 ppm/°C, it can withstand extreme environmental conditions from -55 to 155°C. Its compact dimensions of 32 x 8.5 mm make it easy to integrate into your projects, while the 5% tolerance level guarantees precision in your designs. Crafted from top-quality metal oxide film, this resistor offers exceptional performance and longevity. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.