5-2176414-9

Heilind Number:AMP5-2176414-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176414-9
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 5K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176414-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:5.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176414-9

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor. Boasting a power rating of 7 W and a resistance value of 5.1 KΩ with a tolerance of 5%, this component ensures reliable operation even in demanding applications. Its axial leaded mount type and tinned copper termination leads facilitate easy installation, while its robust construction of metal oxide film guarantees durability. Operating effectively in a wide temperature range from -55 to 155 °C, and with a rated voltage of 750 V, it's perfect for various industrial and electronic projects. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your resistors with this premium quality component.