5-2176415-1

Heilind Number:AMP5-2176415-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2176415-1
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 3K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176415-1
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:3.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176415-1

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor. With a power rating of 8W and a resistance of 3.6 KΩ, it ensures reliable and efficient operation. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in varying conditions. Its axial leaded mount type and tinned copper termination leads make installation easy and secure. Operating at a wide temperature range of -55 to 155 °C and rated for 750V, this resistor is suitable for demanding applications. Rest assured of its quality as it complies with RoHS standards. Upgrade your projects with this essential component.