5-2176415-2

Heilind Number:AMP5-2176415-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2176415-2
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 3K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176415-2
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176415-2

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. With a power rating of 8W and a resistance of 3.9KΩ, it ensures reliable operation even in demanding environments, with an operating temperature range from -55 to 155°C. The tinned copper leads provide secure connections, while the metal oxide film element guarantees precision and durability. Measuring at 41 x 8.5mm, it's compact yet powerful, suitable for a wide range of applications. Meeting RoHS compliance standards, this resistor is not only efficient but also environmentally friendly. Upgrade your setup with this essential component for optimal performance.