5-2176415-5

Heilind Number:AMP5-2176415-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2176415-5
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 5K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176415-5
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:5.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176415-5

Detailed Description

Enhance your electronic circuitry with this high-quality Through Hole Resistor. With a power rating of 8 W and a resistance of 5.1 KΩ, it ensures reliable performance even in demanding applications. The axial leaded mount type and tinned copper leads make installation a breeze. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is built to withstand extreme conditions. Its metal oxide film element and ±350 ppm/°C temperature coefficient guarantee precision and stability. Measuring 41 x 8.5 mm, this component is compact yet powerful, with a rated voltage of 750 V. With RoHS compliance and a 5% tolerance, it meets stringent environmental and quality standards. Upgrade your passive components with this essential resistor for optimal circuit functionality.