5-2176415-7

Heilind Number:AMP5-2176415-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2176415-7
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 6K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176415-7
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:6.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176415-7

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor. With a power rating of 8W and a resistance of 6.2 KΩ, it ensures reliable operation even in demanding environments. The metal oxide film element and tinned copper leads guarantee durability and efficient conductivity. Operating flawlessly within a wide temperature range of -55 to 155 °C, it's suitable for various applications. Its compact dimensions of 41 x 8.5 mm make it easy to integrate into your projects. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, you can trust in its accuracy and stability. Whether for industrial or hobbyist use, this resistor is a vital component for your circuitry needs.