5-2176415-9

Heilind Number:AMP5-2176415-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176415-9
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 7K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176415-9
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176415-9

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor. Boasting an impressive power rating of 8W, it offers reliable operation even in demanding applications. With a resistance of 7.5 KΩ and a tolerance of 5%, this resistor ensures precise and accurate performance. Its axial leaded mount type and tinned copper termination make for easy and secure installation. Operating seamlessly in a wide temperature range from -55 to 155°C, it's suitable for various environments. RoHS compliance guarantees its environmental friendliness. Upgrade your setups with this durable and efficient resistor.