| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176416-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-2176416-0 |
5-2176416-0
| Heilind Number: | AMP5-2176416-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176416-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performing axial leaded resistor. With a power rating of 9W and a resistance of 5.6 KΩ, it ensures reliable and efficient operation even in demanding environments. The metal oxide film element and tinned copper leads guarantee durability and stability, while the ±350 ppm/°C temperature coefficient allows for precise temperature control. Measuring 54 x 8.5 mm, this resistor is suitable for a variety of applications. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


