5-2176416-2

Heilind Number:AMP5-2176416-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2176416-2
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 6K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176416-2
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176416-2

Detailed Description

Enhance circuit protection with our high-performance Axial Leaded resistor. Designed for durability and efficiency, this component features a robust power rating of 9 W and a resistance of 6.8 KΩ, ensuring reliable operation in demanding environments. With a rated voltage of 750 V and an operating temperature range of -55 to 155 °C, it offers versatility for a wide range of applications. The Metal Oxide Film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision in signal processing. Its compact dimensions of 54 x 8.5 mm and termination type of Tinned Copper Leads make it easy to integrate into any circuit board. Trust in our RoHS compliant resistor for quality and performance you can rely on.