| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176416-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-2176416-4 |
5-2176416-4
| Heilind Number: | AMP5-2176416-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176416-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor, boasting a power rating of 9W and a resistance of 8.2KΩ. Crafted with precision, its metal oxide film element ensures durability and reliability even in extreme temperatures ranging from -55 to 155°C. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor guarantees accuracy in voltage regulation. Measuring 54 x 8.5mm, it is designed for easy installation with tinned copper leads. RoHS compliance underscores its commitment to environmental responsibility, making it an ideal choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


