5-2176416-5

Heilind Number:AMP5-2176416-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2176416-5
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 9K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176416-5
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:9.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176416-5

Detailed Description

Enhance your electronic projects with this high-performance through-hole resistor. With a power rating of 9 W and a resistance of 9.1 KΩ, it's built to handle demanding applications with ease. The axial leaded design and tinned copper terminals ensure secure and reliable connectivity. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is suitable for various environments. Its metal oxide film element and ±350 ppm/°C temperature coefficient guarantee precision and stability. Measuring 54 x 8.5 mm, it offers a compact yet powerful solution for your circuitry needs. Crafted with quality materials and boasting a tolerance of 5%, this resistor is a dependable choice for professionals and enthusiasts alike. Unleash the full potential of your designs with this essential component.