| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176416-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-2176416-8 |
5-2176416-8
| Heilind Number: | AMP5-2176416-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176416-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Through Hole Resistor. With a power rating of 9W and a resistance of 12 KΩ, it ensures reliable operation in a wide temperature range from -55 to 155 °C. The axial leaded design and tinned copper termination provide easy installation, while the metal oxide film element guarantees durability. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor offers precise and stable performance. Measuring 54 x 8.5 mm, it is suitable for various applications, including industrial and automotive. Upgrade your projects with this RoHS-compliant component, a perfect choice for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


