5-2176429-0

Heilind Number:AMP5-2176429-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2176429-0
ECAD Model:
3D Model

Description:

MPT100 39R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176429-0
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-2176429-0

Detailed Description

Enhance your circuitry with the MPT100 39R 1% Thick Film Resistor, designed for precision performance. With a power rating of 100W and a rated voltage of 700V, this resistor ensures reliable operation in demanding applications. Its TO247 size and radial leaded mount type allow for easy installation, while the tinned copper leads provide secure termination. Boasting a resistance of 39Ω and a tolerance of 1%, this component offers accurate and consistent performance. With a temperature coefficient of ±50 ppm/°C, it maintains stability across varying environmental conditions. Trust in the quality and durability of this resistor for your through-hole resistor needs.