5-2176429-3

Heilind Number:AMP5-2176429-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176429-3
ECAD Model:
3D Model

Description:

MPT100 68R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176429-3
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-2176429-3

Detailed Description

Experience superior performance with our MPT100 Thick Film Resistor. Designed for high-power applications, this resistor boasts a power rating of 100 W and a resistance of 68 Ω with a tight tolerance of 1%. Its TO247 size code and radial leaded mount type make for easy installation, while tinned copper leads ensure optimal connectivity. Operating at a rated voltage of 700 V, this resistor is ideal for a wide range of industrial and electronic projects. Trust in its durability and precision, with a temperature coefficient of ±50 ppm/°C. Meeting stringent quality standards, this resistor is a reliable choice for demanding applications.