5-2176429-5

Heilind Number:AMP5-2176429-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2176429-5
ECAD Model:
3D Model

Description:

MPT100 100R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176429-5
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-2176429-5

Detailed Description

Enhance your circuitry with the MPT100 100R 1% Thick Film Resistor, offering precise resistance of 100 Ω with a tolerance of 1%. Designed for high power applications, this TO247 package resistor boasts a power rating of 100 W and a rated voltage of 700 V, ensuring reliable performance even in demanding environments. With radial leaded termination featuring tinned copper leads, installation is convenient and secure. The compact dimensions of 15.75 x 20.7 x 4.95 mm make it suitable for various electronic setups. Additionally, it has a temperature coefficient of ±50 ppm/°C, maintaining stability across temperature changes. Perfect for projects requiring accuracy and durability, this resistor is a valuable component in your arsenal of electronic parts.