5-2176429-7

Heilind Number:AMP5-2176429-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2176429-7
ECAD Model:
3D Model

Description:

MPT100 150R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176429-7
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-2176429-7

Detailed Description

Enhance your electronic projects with the MPT100 150R 1% Thick Film Resistor, a reliable component boasting a power rating of 100 W. With a resistance of 150 Ω and a rated voltage of 700 V, this resistor is suitable for a wide range of applications. Its radial leaded design and tinned copper termination ensure easy and secure installation. Measuring 15.75 x 20.7 x 4.95 mm, it fits seamlessly into your circuit layout. Plus, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, you can count on precise and stable performance. Trust in the quality of this through-hole resistor for your next project.