5-2176430-1

Heilind Number:AMP5-2176430-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2176430-1
ECAD Model:
3D Model

Description:

MPT35 39R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176430-1
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-2176430-1

Detailed Description

Enhance your circuitry with the MPT35 39R 1% Thick Film Resistor, a high-quality through-hole component designed for reliable performance. With a power rating of 35W and a resistance of 39Ω, it can handle demanding applications with ease. The TO220 package and radial leaded mount type make for easy installation, while the tinned copper leads ensure secure connectivity. Operating at a rated voltage of 350V, this resistor offers stable and precise resistance, with a tolerance of 1% for accurate circuit matching. Its compact dimensions of 10.16 x 15 x 4.6mm and temperature coefficient of ±50 ppm/°C make it suitable for a wide range of electronic projects. Trust in its quality construction for consistent and efficient operation.