MPT35C100RF

Heilind Number:AMP5-2176430-6
Manufacturer:TE Connectivity
Manufacturer Number:MPT35C100RF
ECAD Model:
3D Model

Description:

MPT35 100R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity MPT35C100RF
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-2176430-6

Detailed Description

Enhance circuit performance with the MPT35 100R 1% Thick Film Resistor. Designed for through hole mounting, this resistor offers a power rating of 35W and a rated voltage of 350V, ensuring reliable operation. With a resistance of 100Ω and a tolerance of 1%, it provides precise and consistent performance. The TO220 size code and radial leaded termination type with tinned copper leads make it easy to integrate into your electronic projects. Featuring a temperature coefficient of ±50 ppm/°C, this resistor is ideal for applications where stability is crucial. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Elevate your circuit design with this high-performance through hole resistor.