| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176433-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176433-1 |
5-2176433-1
| Heilind Number: | AMP5-2176433-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176433-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 1K2 0.1W Surface Mount Resistor. This compact component, measuring 1 x .5 x .35 mm, features a thick film element for reliable performance. With a resistance rating of 1.2 KΩ and a tolerance of 1%, it ensures precision in your circuitry. Operating at a maximum voltage of 50 V, it is suitable for a wide range of applications. The solder termination type facilitates easy installation, making it ideal for surface mount assembly. Trust in its quality and efficiency for your general purpose resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2176433-0 | ![]() |


