5-2176433-5

Heilind Number:AMP5-2176433-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2176433-5
ECAD Model:
3D Model

Description:

CRGH0402 1% 1K8 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176433-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176433-5

Detailed Description

Enhance circuit performance with our CRGH0402 1% 1K8 0.1W resistor. This compact, surface-mount component boasts a 1.8 KΩ resistance, making it ideal for various electronic applications. With a power rating of 0.1 W and a rated voltage of 50 V, it ensures reliable operation. The thick film element, combined with a 1% tolerance, guarantees precision in signal processing. Measuring 1 x 0.5 x 0.35 mm, it's space-efficient and easy to mount. Whether for general purpose use or specific projects, this resistor delivers consistent performance. Please note that it's not RoHS compliant. Upgrade your design with our high-quality surface mount resistor.