MS3459LS20-16PY

Heilind Number:AMP5-2176447-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-16PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 165R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-16PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:165 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176447-1

Detailed Description

Enhance precision in your electronic projects with our CPF 0201 surface mount resistor. This ultra-compact component boasts a resistance of 165 ohms with a remarkable tolerance of 0.1%, ensuring reliable performance even in demanding applications. Operating at a power rating of 0.031 W and a rated voltage of 15 V, it offers efficient power handling capabilities. Crafted with a thin film element, it guarantees high accuracy and stability, with a low temperature coefficient of 25 ppm. With solder termination and a compact size of 0.58 x 0.29 x 0.23 mm, it's ideal for space-constrained PCB layouts. Trust in its RoHS compliance and quality construction for optimal performance in your designs.