MS3459LS20-16S

Heilind Number:AMP5-2176447-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-16S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 174R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-16S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:174 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176447-3

Detailed Description

Enhance precision in your electronic projects with this cutting-edge CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, it boasts a resistance of 174 ohms with a tolerance of 0.1% and a low temperature coefficient of 25ppm. This Thin Film resistor is designed for optimal performance, offering a power rating of .031W and a rated voltage of 15V. With solder termination and RoHS compliance, it ensures easy installation and environmental responsibility. Ideal for applications requiring high accuracy and stability, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the precision of Surface Mount Resistors.