MS3459LS20-16SX

Heilind Number:AMP5-2176447-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-16SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 182R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-16SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:182 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176447-5

Detailed Description

Enhance circuit precision with our CPF 0201 precision resistor. Measuring a mere .58 x .29 x .23 mm, this surface mount component packs a powerful punch with a resistance rating of 182 Ω and a tolerance of .1%. Operating at a rated voltage of 15 V, it can handle a power rating of .031 W, making it ideal for high-performance applications. With a low temperature coefficient of 25 ppm and RoHS compliance, it ensures reliability and environmental responsibility. Trust in the quality of our thin film resistor for consistent and accurate performance in your electronic designs.