MS3459LS20-17P

Heilind Number:AMP5-2176447-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-17P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 196R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-17P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:196 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176447-8

Detailed Description

Enhance the precision of your electronic projects with this cutting-edge CPF 0201 resistor. Boasting a resistance of 196 ohms with a tolerance of 0.1% and low temperature coefficient of 25 ppm, it ensures optimal performance even in the most demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is suitable for various electronic circuits. Its compact 0201 size and thin film element guarantee efficient space utilization, while the solder termination allows for easy installation. RoHS compliant and sourced from a trusted supplier, it meets the highest quality standards for your peace of mind. Upgrade your design with this high-precision component and experience superior performance like never before.