5-2176447-9

Heilind Number:AMP5-2176447-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176447-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 200R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176447-9
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176447-9

Detailed Description

Enhance your circuitry with this precision resistor, offering a resistance of 200 ohms with a remarkable tolerance of 0.1%. Designed for high-performance applications, this ultra-compact 0201 chip resistor boasts a power rating of .031W and a rated voltage of 15V, ensuring reliable operation even in demanding environments. With a thin film element and low temperature coefficient of 25ppm, it guarantees stable and accurate performance. Solder termination and surface mount configuration make installation a breeze, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this essential component for optimal signal processing.