MS3459LS20-17PX

Heilind Number:AMP5-2176448-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-17PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K74 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-17PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.74 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176448-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with our CPF 0201 Surface Mount Resistor. This high-quality component features a resistance of 1.74 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .031 W and a rated voltage of 15 V, it is suitable for a wide range of applications. The thin film element construction guarantees stability, while the low 25ppm temperature coefficient minimizes signal distortion. With a compact size of .58 x .29 x .23 mm and Solder termination type, it is easy to integrate into your designs. Whether you're working on consumer electronics, industrial equipment, or automotive systems, this resistor is the perfect choice for achieving optimal performance.