MS3459LS20-18PY

Heilind Number:AMP5-2176448-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-18PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K15 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-18PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:2.15 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176448-9

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. Measuring just .58 x .29 x .23 mm, it's perfect for space-constrained applications. Featuring a thin film element, it offers exceptional accuracy with a tolerance of .1%. With a resistance of 2.15 KΩ and a power rating of .031 W, it's ideal for high-performance circuitry. Operating at a rated voltage of 15 V and boasting a low temperature coefficient of 25 ppm, this resistor ensures stable and reliable operation. Designed for surface mount installation with two solder terminations, it's easy to integrate into your PCB assembly. Perfect for demanding environments, this resistor is RoHS compliant, meeting high environmental standards. Elevate the quality of your designs with this Surface Mount Precision Resistor.