MS3459LS20-18PZ

Heilind Number:AMP5-2176449-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-18PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 18K7 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-18PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:18.7 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176449-0

Detailed Description

Enhance your circuitry with the precision and reliability of this ultra-small CPF resistor. With a resistance of 18.7 KΩ and a tolerance of 0.1%, it ensures accurate performance in your electronic components. Designed for surface mount installation, it features two solder terminations for secure connectivity. The thin film element offers exceptional durability, with a power rating of .031 W and a rated voltage of 15 V. Operating at a low temperature coefficient of 25ppm, it guarantees stable and efficient operation. Add this essential component to your design for optimal functionality.