5-2176449-3

Heilind Number:AMP5-2176449-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176449-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 20K 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176449-3
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:20 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176449-3

Detailed Description

Enhance your precision circuitry with this ultra-compact CPF resistor, boasting a 20KΩ resistance with a remarkable tolerance of just 0.1%. Its thin film technology ensures reliable performance, while the low temperature coefficient of 25ppm guarantees stability in diverse operating conditions. With a power rating of .031 W and a rated voltage of 15 V, this surface mount component is perfect for high-precision applications. RoHS compliance further underscores its quality, making it an essential choice for demanding electronic designs. Elevate your projects with the superior performance of this 0201 chip resistor.