MS3459LS20-18SZ

Heilind Number:AMP5-2176449-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-18SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 21K 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-18SZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:21 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176449-5

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. Measuring just .58 x .29 x .23 mm in size, it offers a compact solution for your circuitry needs. With a resistance of 21 KΩ and a tolerance of .1%, you can trust in its accuracy. Operating at a rated voltage of 15 V and a power rating of .031 W, it ensures reliable functionality. Designed for surface mount installation with solder termination, it's perfect for modern PCB assembly. Its thin film element construction guarantees stability, while its low 25ppm temperature coefficient ensures consistent performance in varying conditions. Upgrade your designs with this high-quality component, essential for precision engineering.