MS3459LS20-22P

Heilind Number:AMP5-2176449-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-22P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 21K5 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-22P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:21.5 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176449-6

Detailed Description

Enhance the precision and performance of your electronic circuits with this CPF 0201 thin film resistor. Featuring a resistance of 21.5 KΩ with a tolerance of 0.1%, it ensures accurate and reliable operation. With a power rating of .031 W and a rated voltage of 15 V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to integrate, while its compact dimensions of .58 x .29 x .23 mm save valuable board space. RoHS compliant and offering a low temperature coefficient of 25 ppm, this resistor meets high-quality standards for your projects.