MS3459LS20-22PZ

Heilind Number:AMP5-2176451-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-22PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 162R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-22PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:162 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176451-0

Detailed Description

Enhance circuit precision with our CPF 0201 surface mount resistor. This ultra-compact component boasts a resistance of 162 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Operating at a maximum power rating of .031W and a rated voltage of 15V, it offers reliable performance in demanding applications. Featuring thin film technology, it ensures stable and accurate resistance values. With solder termination and a compact footprint of just .58 x .29 x .23mm, it's ideal for space-constrained PCB designs. Trust in its high-quality construction for critical signal processing in various electronic devices.