MS3459LS20-22S

Heilind Number:AMP5-2176451-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-22S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 165R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-22S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:165 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176451-1

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 surface mount resistor. Featuring a resistance of 165 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance in demanding applications. The thin film element design guarantees reliable operation, while the solder termination type facilitates easy installation. With a power rating of 0.031W and a rated voltage of 15V, this resistor is suitable for high-performance electronic devices. Its RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your design with this precision component for optimal circuit performance.