MS3459LS20-22SW

Heilind Number:AMP5-2176451-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-22SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 169R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-22SW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:169 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176451-2

Detailed Description

Enhance your precision circuitry with this cutting-edge CPF 0201 resistor. Boasting a resistance of 169 ohms with a tolerance of 0.1% and a power rating of .031W, it ensures optimal performance even in demanding applications. With a low temperature coefficient of 25ppm and a rated voltage of 15V, this surface mount resistor guarantees stability and reliability. Its compact 0201 size and thin film element make it ideal for space-constrained designs. Plus, its solder termination offers easy installation. Trust in this high-quality component for your electronic projects.