MS3459LS20-22SX

Heilind Number:AMP5-2176451-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-22SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 174R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-22SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:174 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176451-3

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0201 surface mount resistor. Featuring a resistance of 174 ohms with a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures accurate and stable performance. With a power rating of .031W and a rated voltage of 15V, it is suitable for a wide range of applications. The thin film element and solder termination guarantee reliability, while the compact 0201 size (0.58 x 0.29 x 0.23mm) makes it ideal for space-constrained designs. Whether you're working on consumer electronics, telecommunications, or industrial equipment, this precision resistor is a valuable component for achieving optimal circuit functionality.