MS3459LS20-24PW

Heilind Number:AMP5-2176451-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-24PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 191R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-24PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:191 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176451-7

Detailed Description

Achieve precise resistance in your electronic circuit with this CPF 0201 precision resistor. Measuring just .58 x .29 x .23 mm, it's ideal for compact designs. With a resistance of 191 Ω and a tolerance of .1%, it ensures accurate performance. The thin film element offers high stability, while the 25ppm temperature coefficient minimizes drift. Solder termination and surface mount mounting make installation easy. Rated for 15 V and .031 W, it's suitable for a variety of applications. Not RoHS compliant. Sold in a 1K reel. Upgrade your design with this high-quality surface mount resistor.