MS3459LS20-24PY

Heilind Number:AMP5-2176451-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-24PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 200R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-24PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176451-9

Detailed Description

Elevate your electronic projects with our precision 0201 chip resistor. With a resistance of 200 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of .031 W and a maximum voltage of 15V, it's ideal for various applications. The surface mount design, measuring just .58 x .29 x .23 mm, offers space-saving convenience. Crafted for reliability, it boasts a low temperature coefficient of 25 ppm and is RoHS compliant. Perfect for demanding environments, this resistor guarantees stable and efficient operation in all your circuitry endeavors.