MS3459LS20-24SX

Heilind Number:AMP5-2176452-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-24SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K87 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-24SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.87 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176452-3

Detailed Description

Enhance precision in your electronic circuits with this CPF 0201 thin film resistor. Featuring a resistance of 1.87 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. With a compact 0201 size and surface mount termination, it's easy to integrate into your designs. Operating at a rated voltage of 15V and a power rating of .031W, this resistor is suitable for various electronic projects. While not RoHS compliant, its reliability and performance make it a valuable component in your inventory.