MS3459LS20-24SZ

Heilind Number:AMP5-2176452-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-24SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K96 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-24SZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.96 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176452-5

Detailed Description

Enhance your circuitry with this precision resistor, boasting a value of 1.96 KΩ with a remarkable tolerance of 0.1%. Engineered with thin film technology, it guarantees high performance and stability, even in demanding applications. Operating at a rated voltage of 15 V and power rating of .031 W, this compact 0201 size resistor is ideal for space-constrained designs. With a low temperature coefficient of 25ppm, it ensures minimal changes in resistance over a wide range of temperatures. Its surface mount design and solder termination make for easy installation, while its RoHS compliance underlines our commitment to environmental responsibility. Elevate your electronics with this Surface Mount Resistor, a reliable component for precision engineering.