5-2176453-5

Heilind Number:AMP5-2176453-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2176453-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 21K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176453-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:21 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176453-5

Detailed Description

Enhance your electronic projects with the CPF 0201 21K precision resistor. This surface mount chip resistor boasts a resistance of 21 KΩ with a tolerance of .1%, ensuring accurate and reliable performance. Operating at a rated voltage of 15 V with a power rating of .031 W, it's suitable for a wide range of applications. Crafted with a thin film element, it guarantees high precision and stability, with a low temperature coefficient of 25ppm. Measuring just .58 x .29 x .23 mm, it's compact and easy to integrate into your designs. With RoHS compliance for environmental responsibility, this resistor is a dependable choice for your circuitry needs.