MS3459LS20-29SW

Heilind Number:AMP5-2176455-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-29SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 357K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-29SW
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:357 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176455-0

Detailed Description

Enhance circuit precision with this CPF 0402 precision resistor, boasting a resistance of 357KΩ with a tolerance of .1%. Engineered for optimal performance, it offers a low temperature coefficient of 25ppm and can withstand a rated voltage of 25V. The thin film element ensures reliability, while its compact 0402 size and surface mount termination make it easy to integrate into your designs. Operating at a power rating of .063W, this resistor is ideal for applications that demand high accuracy and stability. Non-RoHS compliant.