MS3459LS20-2P

Heilind Number:AMP5-2176455-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-2P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 374K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-2P
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:374 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176455-2

Detailed Description

Elevate your precision circuitry with our CPF 0402 resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 374KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, ensuring reliable operation in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it guarantees efficiency and durability. Its compact 0402 size and surface mount design make it easy to integrate into any project. Trust in this high-quality component for consistent and accurate performance in your electronic designs.