5-2176455-9

Heilind Number:AMP5-2176455-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176455-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 442K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176455-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:442 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176455-9

Detailed Description

Enhance circuit precision with our CPF 0402 thin film precision resistor. Designed for surface mount applications, this resistor features a resistance of 442 KΩ, with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Operating at a rated voltage of 25V and a power rating of .063W, it ensures reliable performance in demanding environments. With solder termination and a compact 0402 size, it is ideal for space-constrained designs. Trust in the quality and accuracy of this surface mount resistor for your electronic projects.