MS3459LS20-3PZ

Heilind Number:AMP5-2176456-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-3PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R24 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-3PZ
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.24 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176456-0

Detailed Description

Enhance circuit precision with our CPF 0603 thin film precision resistor. Measuring 1.55 x .8 x .45 mm, this surface mount resistor offers a resistance of 3.24 Ω with a tolerance of .1%. Designed for high-performance applications, it boasts a power rating of .063 W and a low temperature coefficient of 25ppm. With two solder terminations, it's perfect for reliable PCB mounting. Operating at a rated voltage of 50 V, it guarantees stable and accurate performance. Upgrade your electronic assemblies with this high-quality component, ideal for maintaining signal integrity in demanding environments.